FZ800R45KL3B5NOSA2 | |
---|---|
DigiKey Part Number | FZ800R45KL3B5NOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ800R45KL3B5NOSA2 |
Description | IGBT MOD 4500V 1600A 9000W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Parallel 4500 V 1600 A 9000 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Dual, Parallel | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 1600 A | |
Power - Max | 9000 W | |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,733.77000 | ¥13,733.77 |