FS75R12KT4BPSA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 14
Unit Price: ¥973.52000
Datasheet

FS75R12KT4BPSA2

DigiKey Part Number
448-FS75R12KT4BPSA2-ND
Manufacturer
Manufacturer Product Number
FS75R12KT4BPSA2
Description
LOW POWER ECONO AG-ECONO2B-411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A 20 mW Chassis Mount AG-ECONO2B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
4.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO2B
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15¥901.17933¥13,517.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.