IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥3,437.36000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 375 A | 20 mW | 1.35V @ 15V, 375A | 1 mA | 65 nF @ 50 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBDC6I-1 | |||
4 In Stock | 1 : ¥5,391.05000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 380 A | 870 W | 1.95V @ 15V, 250A | 1 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-2 | |||
4 In Stock 5 Marketplace | 1 : ¥5,633.57000 Tray | Bulk Tray | Active | Trench Field Stop | Three Phase Inverter | 1700 V | 740 A | 3000 W | 2.3V @ 15V, 500A | 3 mA | 40 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 6 : ¥3,506.98167 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 750 V | 450 A | 1053 W | 1.35V @ 15V, 450A | 1 mA | 80 nF @ 50 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRIDD-1 |