IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,655 In Stock | 1 : ¥9.03000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
1,657 In Stock | 1 : ¥20.44000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
5,079 In Stock | 1 : ¥4.02000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
7,573 In Stock | 1 : ¥4.60000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
4,603 In Stock | 1 : ¥5.01000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
3,756 In Stock | 1 : ¥6.40000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
5,782 In Stock | 1 : ¥7.22000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
1,122 In Stock | 1 : ¥9.11000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
1,358 In Stock | 1 : ¥9.28000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
1,629 In Stock | 1 : ¥10.26000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
383 In Stock | 1 : ¥10.92000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
218 In Stock | 1 : ¥11.49000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
182 In Stock | 1 : ¥11.49000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
665 In Stock | 1 : ¥11.82000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
507 In Stock | 1 : ¥11.82000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
686 In Stock | 1 : ¥13.38000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
590 In Stock | 1 : ¥13.38000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
214 In Stock | 1 : ¥13.55000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
281 In Stock | 1 : ¥19.13000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
387 In Stock | 1 : ¥10.92000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
912 In Stock | 1 : ¥8.21000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
901 In Stock | 1 : ¥8.21000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
92 In Stock | 1 : ¥21.26000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
56 In Stock | 1 : ¥20.28000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
21 In Stock | 1 : ¥15.35000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 80.0µin (2.03µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C |