IC Sockets

Results: 9
Manufacturer
3MAdam TechAmphenol ICC (FCI)Kycon, Inc.Mill-Max Manufacturing Corp.
Series
-5408400PLCCSMPX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions or Pins (Grid)
20 (4 x 5)32 (2 x 7, 2 x 9)44 (4 x 11)
Contact Finish Thickness - Mating
80.0µin (2.03µm)150.0µin (3.81µm)160.0µin (4.06µm)
Contact Material - Mating
Copper AlloyPhosphor Bronze
Mounting Type
Surface MountThrough Hole
Pitch - Post
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish Thickness - Post
80.0µin (2.03µm)150.0µin (3.81µm)160.0µin (4.06µm)-
Contact Material - Post
Copper AlloyPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS)ThermoplasticThermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
8432-21B1-RK-TR
8432-21B1-RK-TR
CONN SOCKET PLCC 32POS TIN
3M
2,739
In Stock
1 : ¥19.62000
Cut Tape (CT)
450 : ¥12.73176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
3,922
In Stock
1 : ¥27.17000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Copper Alloy
Surface Mount
Closed Frame
Solder
0.100" (2.54mm)
Tin
150.0µin (3.81µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
PLCC-44-AT-SMT
PLCC-44-AT-SMT
PLCC SOCKET 44P SMT
Adam Tech
1,809
In Stock
1 : ¥10.18000
Tube
Tube
Active
PLCC
44 (4 x 11)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Thermoplastic
-55°C ~ 105°C
PLCC-20-AT
PLCC-20-AT
PLCC 20P THROUGH HOLE
Adam Tech
205
In Stock
1 : ¥12.07000
Tube
Tube
Active
PLCC
20 (4 x 5)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
69802-432LF
69802-432LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
2,245
In Stock
1 : ¥14.70000
Cut Tape (CT)
390 : ¥10.35697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
8432-11B1-RK-TP
8432-11B1-RK-TP
CONN SOCKET PLCC 32POS TIN
3M
1,143
In Stock
1 : ¥16.91000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
69802-032LF
69802-032LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
1,774
In Stock
1 : ¥9.03000
Tube
-
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
SMT PLCC SOCKET 32P NON POLARISE
SMPX-32LCC-N
SMT PLCC SOCKET 32P NON POLARISE
Kycon, Inc.
257
In Stock
1 : ¥8.54000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
-
Phosphor Bronze
Thermoplastic, Glass Filled
-50°C ~ 105°C
PLCC-32-AT
PLCC-32-AT
PLCC 32P THROUGH HOLE
Adam Tech
37
In Stock
1 : ¥13.22000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
Showing
of 9

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.