IC Sockets

Results: 3
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)28 (2 x 14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
4824-3000-CP
4824-3000-CP
CONN IC DIP SOCKET 24POS TIN
3M
6,950
In Stock
1 : ¥8.21000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4824-6000-CP
4824-6000-CP
CONN IC DIP SOCKET 24POS TIN
3M
2,236
In Stock
1 : ¥8.21000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4828-3004-CP
4828-3004-CP
CONN IC DIP SOCKET 28POS TIN
3M
11,431
In Stock
1 : ¥8.70000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.