IC Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|
672 In Stock | 1 : ¥162.59000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 8 (2 x 4) | Gold | - | |||
288 In Stock | 1 : ¥195.66000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 16 (2 x 8) | Gold | - | |||
33 In Stock | 1 : ¥1,083.61000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | - | Gold | - | |||
191 In Stock | 1 : ¥869.93000 Tray | Tray | Active | PLCC, .050" | 68 (4 x 17) | Gold | Copper Alloy | |||
20 In Stock | 1 : ¥122.74000 Bulk | - | Bulk | Active | - | 8 (2 x 4) | Gold | - | ||
50 In Stock | 1 : ¥157.23000 Bulk | Bulk | Active | SOIC, 0.15 to 0.35" Wide | 14 (2 x 7) | Gold | - | |||
24 In Stock | 1 : ¥244.58000 Tray | Tray | Active | DIP, .300" | 8 (2 x 4) | - | Copper Alloy | |||
16 In Stock | 1 : ¥292.53000 Tray | Tray | Active | SOIC, 0.15" Body | 8 (2 x 4) | - | Copper Alloy | |||
4 In Stock | 1 : ¥3,870.21000 Bulk | Bulk | Active | PLCC | - | Gold | Beryllium Copper | |||
10 In Stock | 1 : ¥308.34000 Tray | Tray | Active | SOIC, 0.30" Body | 16 (2 x 8) | - | Copper Alloy | |||
2 In Stock | 1 : ¥494.69000 Box | Box | Active | DIP, 0.3" Row Spacing | 8 (2 x 4) | Gold | Copper Alloy | |||
0 In Stock Check Lead Time | 1 : ¥179.30000 Bulk | - | Bulk | Active | - | 8 (2 x 4) | Gold | - |