5315 | |
---|---|
DigiKey Part Number | 1528-5315-ND |
Manufacturer | |
Manufacturer Product Number | 5315 |
Description | TEST CLIP SOIC 8 (2 x 4) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Test Clip 8 (2 x 4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |