PCA9675PW,118 | |
---|---|
DigiKey Part Number | 568-PCA9675PW118TR-ND - Tape & Reel (TR) 568-PCA9675PW118CT-ND - Cut Tape (CT) 568-PCA9675PW118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9675PW,118 |
Description | IC XPNDR 1MHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9675PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.94700 | ¥209.47 |
25 | ¥19.80120 | ¥495.03 |
100 | ¥17.15970 | ¥1,715.97 |
250 | ¥16.28016 | ¥4,070.04 |
500 | ¥14.60798 | ¥7,303.99 |
1,000 | ¥12.32005 | ¥12,320.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.70403 | ¥29,260.07 |
5,000 | ¥11.26403 | ¥56,320.15 |