I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,129 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,022 In Stock | 1 : ¥21.10000 Tube | - | Tube | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
1,012 In Stock | 1 : ¥24.47000 Tube | - | Tube | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
7 In Stock 4,256 Marketplace | 1 : ¥21.34000 Tube | - | Bulk Tube | Obsolete | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 1mA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |