PCA9506BS,118 | |
---|---|
DigiKey Part Number | 568-3636-2-ND - Tape & Reel (TR) 568-3636-1-ND - Cut Tape (CT) 568-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9506BS,118 |
Description | IC XPNDR 400KHZ I2C 56HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 400 kHz 56-HVQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9506BS,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.54000 | ¥455.40 |
25 | ¥43.04880 | ¥1,076.22 |
100 | ¥37.31030 | ¥3,731.03 |
250 | ¥35.39708 | ¥8,849.27 |
500 | ¥31.76176 | ¥15,880.88 |
1,000 | ¥26.78695 | ¥26,786.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.44765 | ¥50,895.30 |