I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,201 In Stock | 1 : ¥18.11000 Cut Tape (CT) 3,000 : ¥8.28786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 24 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-UQFN (5x5) | ||
656 In Stock | 1 : ¥93.43000 Tray | - | Tray | Active | Not Verified | 60 | I2C | Yes | EEPROM, POR, PWM, WDT | Open Drain | 10mA, 25mA | 100 kHz | 3V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 100-LQFP | 100-TQFP (14x14) |