MAX7301ATL+

DigiKey Part Number
MAX7301ATL+-ND
Manufacturer
Manufacturer Product Number
MAX7301ATL+
Description
IC XPNDR 26MHZ SPI 40TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
I/O Expander 28 SPI 26 MHz 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX7301ATL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
28
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
26 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.75000¥122.75
10¥87.32100¥873.21
25¥78.21440¥1,955.36
100¥68.04070¥6,804.07
250¥63.11564¥15,778.91
500¥60.11722¥30,058.61
1,000¥58.76202¥58,762.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.