PCF8574DWR | |
---|---|
DigiKey Part Number | 296-13108-2-ND - Tape & Reel (TR) 296-13108-1-ND - Cut Tape (CT) 296-13108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574DWR |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.19700 | ¥141.97 |
25 | ¥13.39440 | ¥334.86 |
100 | ¥11.41200 | ¥1,141.20 |
250 | ¥10.71560 | ¥2,678.90 |
500 | ¥9.37616 | ¥4,688.08 |
1,000 | ¥7.76884 | ¥7,768.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.23305 | ¥14,466.10 |
6,000 | ¥6.96515 | ¥41,790.90 |
10,000 | ¥6.69726 | ¥66,972.60 |