TCA9535RTWR | |
---|---|
DigiKey Part Number | 296-25156-2-ND - Tape & Reel (TR) 296-25156-1-ND - Cut Tape (CT) 296-25156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.29100 | ¥92.91 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24700 | ¥724.70 |
250 | ¥6.77484 | ¥1,693.71 |
500 | ¥5.98696 | ¥2,993.48 |
1,000 | ¥4.72646 | ¥4,726.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41139 | ¥13,234.17 |
6,000 | ¥4.19084 | ¥25,145.04 |
15,000 | ¥4.03328 | ¥60,499.20 |