MAX7301ATL+ | |
---|---|
DigiKey Part Number | MAX7301ATL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7301ATL+ |
Description | IC XPNDR 26MHZ SPI 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 SPI 26 MHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301ATL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
10 | ¥87.32400 | ¥873.24 |
25 | ¥78.21800 | ¥1,955.45 |
100 | ¥68.04370 | ¥6,804.37 |
250 | ¥63.11848 | ¥15,779.62 |
500 | ¥60.11992 | ¥30,059.96 |
1,000 | ¥58.76466 | ¥58,764.66 |