I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,047 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | No | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
142,234 In Stock | 1 : ¥13.60000 Cut Tape (CT) 6,000 : ¥5.47232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | No | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-VFDFN Exposed Pad | 8-HVSON (3x3) | ||
2,342 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,500 : ¥6.29298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 24mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP | ||
2,495 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥5.58312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C | Yes | POR | Open Drain | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
56 In Stock 13,950 Factory | 1 : ¥44.12000 Tube | - | Tube | Active | Not Verified | 16 (8 Output Only) | I2C | Yes | POR | Open Drain, Push-Pull | 20mA | 400 kHz | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP |