MCP23008T-E/SO | |
---|---|
DigiKey Part Number | MCP23008T-E/SOTR-ND - Tape & Reel (TR) MCP23008T-E/SOCT-ND - Cut Tape (CT) MCP23008T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23008T-E/SO |
Description | IC XPNDR 1.7MHZ I2C 18SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1.7 MHz 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23008T-E/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
25 | ¥9.35920 | ¥233.98 |
100 | ¥8.62030 | ¥862.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥8.62029 | ¥9,482.32 |