I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,036 In Stock | 1 : ¥17.43000 Cut Tape (CT) 500 : ¥10.33430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 24 | I2C | Yes | POR | Open Drain, Push-Pull | - | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-UFQFN Exposed Pad | 32-HUQFN (5x5) | ||
7,728 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥15.30170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | Keypad Controller, LED Output, POR | Open Drain, Push-Pull | 8mA, 15mA | 400 kHz | 1.425V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 28-UFQFN Exposed Pad | 28-QFN-UT (4x4) |