Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3,414.85000 Bulk | - | Bulk | Active | Humidity, Temperature | 20 ~ 85% RH | LCD, SD Card | CSV File | ±2.5% RH | 10 s | - | 24V | User Defined | 0°C ~ 60°C | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥3,464.33000 Bulk | - | Bulk | Active | Humidity, Temperature | 0 ~ 99% RH | LCD, SD Card | CSV File | ±2.5% RH | 10 s | - | 24V | User Defined | -25°C ~ 60°C | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥5,481.67000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥7,611.73000 Bulk | - | Bulk | Active | Humidity, Temperature | 0 ~ 99% RH | LCD, SD Card | CSV File | ±2.5% RH | 10 s | - | 24V | User Defined | -25°C ~ 60°C | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥7,819.59000 Bulk | - | Bulk | Active | Humidity, Temperature | 20 ~ 85% RH | LCD, SD Card | CSV File | ±2.5% RH | 10 s | - | 24V | User Defined | 0°C ~ 60°C | Module | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Humidity | 20 ~ 95% RH | Analog Voltage | 5V @ 100%RH | ±3% RH | - | - | 24V | User Defined | 0°C ~ 55°C | Housed Sensor | - |