ZN-THS17C-S | |
---|---|
DigiKey Part Number | ZN-THS17C-S-ND |
Manufacturer | |
Manufacturer Product Number | ZN-THS17C-S |
Description | SENS HUMID 24V LCD/SDCARD 2.5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 20 ~ 85% RH LCD, SD Card ±2.5% RH 10 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 20 ~ 85% RH | |
Output Type | LCD, SD Card | |
Output | CSV File | |
Accuracy | ±2.5% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 24V | |
Mounting Type | User Defined | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,819.59000 | ¥7,819.59 |