SHTC3-TR-2.5KS | |
---|---|
DigiKey Part Number | 1649-SHTC3-TR-2.5KSTR-ND - Tape & Reel (TR) 1649-SHTC3-TR-2.5KSCT-ND - Cut Tape (CT) 1649-SHTC3-TR-2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHTC3-TR-2.5KS |
Description | SENSOR HUMI/TEMP I2C 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHTC3-TR-2.5KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥19.11000 | ¥191.10 |
25 | ¥15.50560 | ¥387.64 |
50 | ¥14.42420 | ¥721.21 |
100 | ¥13.70330 | ¥1,370.33 |
500 | ¥11.53938 | ¥5,769.69 |
1,000 | ¥10.81816 | ¥10,818.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.45756 | ¥26,143.90 |
5,000 | ¥10.09695 | ¥50,484.75 |
7,500 | ¥9.91664 | ¥74,374.80 |