SHT45-AD1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT45-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT45-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT45-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT45-AD1B-R2 |
Description | SENSOR HUMID/TEMP HIGH ACCURACY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT45-AD1B-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥45.78800 | ¥457.88 |
25 | ¥40.69720 | ¥1,017.43 |
50 | ¥38.66360 | ¥1,933.18 |
100 | ¥37.64590 | ¥3,764.59 |
500 | ¥31.54156 | ¥15,770.78 |
1,000 | ¥29.50653 | ¥29,506.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.51253 | ¥68,781.32 |