SI7020-A20-GM1R

DigiKey Part Number
336-3596-2-ND - Tape & Reel (TR)
336-3596-1-ND - Cut Tape (CT)
336-3596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7020-A20-GM1R
Description
SENS HUMI/TEMP 3.6V I2C 4% 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SI7020-A20-GM1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±4% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.24000¥71.24
10¥57.00700¥570.07
25¥52.73560¥1,318.39
100¥45.60780¥4,560.78
500¥42.75750¥21,378.75
1,000¥39.90700¥39,907.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.19436¥97,985.90
Manufacturers Standard Package