SHT45-AD1B-R2

DigiKey Part Number
1649-SHT45-AD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT45-AD1B-R2CT-ND - Cut Tape (CT)
1649-SHT45-AD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT45-AD1B-R2
Description
SENSOR HUMID/TEMP HIGH ACCURACY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT45-AD1B-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.08V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.04000¥61.04
10¥45.78800¥457.88
25¥40.69720¥1,017.43
50¥38.66360¥1,933.18
100¥37.64590¥3,764.59
500¥31.54156¥15,770.78
1,000¥29.50653¥29,506.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.51253¥68,781.32
Manufacturers Standard Package