Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,302 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥11.08052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | - | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
17,940 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥24.88289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±2% RH | 8 s | - | 2.15V ~ 5.5V | Surface Mount | -40°C ~ 125°C | 8-VFDFN Exposed Pad | 8-DFN (2.5x2.5) | |||
37,242 In Stock | 1 : ¥54.58000 Cut Tape (CT) 10,000 : ¥23.20858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Pressure, Temperature | 0 ~ 100% RH | I2C, SPI | 16b | ±3% | 1 s | - | 1.71V ~ 3.6V | Surface Mount | -40°C ~ 85°C | 8-VFLGA | 8-LGA (2.5x2.5) |