SHT41-AD1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT41-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT41-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41-AD1B-R2 |
Description | SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41-AD1B-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥21.44000 | ¥214.40 |
25 | ¥19.06320 | ¥476.58 |
50 | ¥18.10760 | ¥905.38 |
100 | ¥17.63150 | ¥1,763.15 |
500 | ¥14.77256 | ¥7,386.28 |
1,000 | ¥13.81958 | ¥13,819.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34300 | ¥33,357.50 |
5,000 | ¥12.86646 | ¥64,332.30 |