SHT31-DIS-P2.5KS | |
---|---|
DigiKey Part Number | 1649-1083-2-ND - Tape & Reel (TR) 1649-1083-1-ND - Cut Tape (CT) 1649-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31-DIS-P2.5KS |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT31-DIS-P2.5KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
5 | ¥41.85200 | ¥209.26 |
10 | ¥38.88000 | ¥388.80 |
25 | ¥35.28760 | ¥882.19 |
50 | ¥32.79040 | ¥1,639.52 |
100 | ¥30.47290 | ¥3,047.29 |
500 | ¥25.70808 | ¥12,854.04 |
1,000 | ¥23.89394 | ¥23,893.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.69209 | ¥54,230.22 |