Hot Swap Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TPS259804ONRGER
2.7-V TO 24-V, 8-A, 3-M SMART EF
Texas Instruments
3,643
In Stock
1 : ¥18.62000
Cut Tape (CT)
3,000 : ¥8.51969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault, UVLO
Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
2.7V ~ 24V
8A
-40°C ~ 125°C
800 µA
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
24 VFQFN
TPS259803ONRGER
2.7-V TO 24-V, 8-A, 3-M SMART EF
Texas Instruments
11,043
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥7.54276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Swap Controller
1
No
General Purpose
Latched Fault, UVLO
Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
2.7V ~ 24V
8A
-40°C ~ 125°C
800 µA
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 2

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.