Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,276 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.51969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
4,294 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Auto Retry, Fault Timeout, Latched Fault, OVP, Thermal Shutdown, UVLO | Current Limit, Fault Timeout, OVP, UVLO | 2.7V ~ 19V | 2A | -40°C ~ 125°C (TJ) | 144 µA | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
3,643 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥8.51969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,616 In Stock | 1 : ¥18.62000 Cut Tape (CT) 3,000 : ¥7.65109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
8,997 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,000 : ¥11.05869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 2.5V ~ 18V | - | -40°C ~ 125°C | 2.95 mA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |