LTC4234HWHH#PBF | |
---|---|
DigiKey Part Number | 505-LTC4234HWHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4234HWHH#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234HWHH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.55000 | ¥154.55 |
10 | ¥111.62400 | ¥1,116.24 |
25 | ¥100.60560 | ¥2,515.14 |
100 | ¥88.29730 | ¥8,829.73 |
250 | ¥82.34216 | ¥20,585.54 |
500 | ¥78.84524 | ¥39,422.62 |