Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,728 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,500 : ¥10.87274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,027 In Stock | 1 : ¥21.51000 Cut Tape (CT) 250 : ¥15.02980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | 2.5V ~ 18V | - | -40°C ~ 125°C | 2.95 mA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |