TPS2482PW

DigiKey Part Number
296-39824-5-ND
Manufacturer
Manufacturer Product Number
TPS2482PW
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2482PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.82000¥49.82
10¥44.77600¥447.76
70¥42.32757¥2,962.93
140¥36.68393¥5,135.75
280¥34.80307¥9,744.86
560¥31.22861¥17,488.02
1,050¥26.33742¥27,654.29
2,520¥25.02053¥63,051.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,336In Stock
Ships from Rochester Electronics, LLC