LTC4287AUK#PBF | |
---|---|
DigiKey Part Number | 505-LTC4287AUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4287AUK#PBF |
Description | HIGH POWER POS HOT SWAP W/POWER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 6.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, 39 Leads | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.27000 | ¥187.27 |
10 | ¥172.68500 | ¥1,726.85 |
52 | ¥164.92558 | ¥8,576.13 |
104 | ¥147.46308 | ¥15,336.16 |
260 | ¥140.67215 | ¥36,574.76 |
520 | ¥133.88108 | ¥69,618.16 |