MAX5901NNETT+T | |
---|---|
DigiKey Part Number | 175-MAX5901NNETT+TTR-ND - Tape & Reel (TR) 175-MAX5901NNETT+TCT-ND - Cut Tape (CT) 175-MAX5901NNETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5901NNETT+T |
Description | IC HOT-SWAP CONTROLLER 6TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5901NNETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | -9V ~ -100V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥40.37000 | ¥403.70 |
25 | ¥35.45200 | ¥886.30 |
100 | ¥29.94160 | ¥2,994.16 |
250 | ¥27.26828 | ¥6,817.07 |
500 | ¥25.63902 | ¥12,819.51 |
1,000 | ¥24.28637 | ¥24,286.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.55122 | ¥61,378.05 |