![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
MAX5901
Integrated Circuits (ICs) | Hot Swap Controllers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX5901LAETT+T IC HOT SWAP CTRLR -48V 6TDFN | IC HOT SWAP CTRLR -48V 6TDFN | 2,480 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX5901NNETT+T IC HOT-SWAP CONTROLLER 6TDFN | IC HOT-SWAP CONTROLLER 6TDFN | 2,075 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX5901LAEUT HOT-SWAP CONTROLLER | HOT-SWAP CONTROLLER | 3,094 | Bulk | - | |
MAX5901ABETT+ IC HOT SWAP CTRLR -48V 6TDFN | IC HOT SWAP CTRLR -48V 6TDFN | 3,288 | Bulk | - | |
MAX5901LBEUT-T HOT-SWAP CONTROLLER | HOT-SWAP CONTROLLER | 29,850 | Bulk | - | |
MAX5901LBEUT HOT-SWAP CONTROLLER | HOT-SWAP CONTROLLER | 2,291 | Bulk | - | |
MAX5901AAETT+T IC HOT-SWAP CONTROLLER 6TDFN | IC HOT-SWAP CONTROLLER 6TDFN | 0 | Tape & Reel (TR) Bulk | - | |
MAX5901LAETT+ MAX5901 -100V TDFN, SIMPLE SWAPP | MAX5901 -100V TDFN, SIMPLE SWAPP | 7,018 | Bulk | - | |
MAX5901ABEUT+ MAX5901 -100V TDFN, SIMPLE SWAPP | MAX5901 -100V TDFN, SIMPLE SWAPP | 493 | Bulk | - | |
MAX5901ACETT+ MAX5901 -100V TDFN, SIMPLE SWAPP | MAX5901 -100V TDFN, SIMPLE SWAPP | 431 | Bulk | - | |
MAX5901AAETT+ MAX5901 -100V TDFN, SIMPLE SWAPP | MAX5901 -100V TDFN, SIMPLE SWAPP | 300 | Bulk | - | |
MAX5901NNETT+ MAX5901 -100V TDFN, SIMPLE SWAPP | MAX5901 -100V TDFN, SIMPLE SWAPP | 1,823 | Bulk | - | |
MAX5901ACETT+T IC HOT-SWAP CONTROLLER 6TDFN | IC HOT-SWAP CONTROLLER 6TDFN | 0 | Tape & Reel (TR) Strip | - | |
MAX5901NNEUT+T IC HOT SWAP CTRLR -48V SOT23-6 | IC HOT SWAP CTRLR -48V SOT23-6 | 0 | Tape & Reel (TR) | - | |
MAX5901ACEUT+T IC HOT SWAP CTRLR -48V SOT23-6 | IC HOT SWAP CTRLR -48V SOT23-6 | 0 | Tape & Reel (TR) | - |