Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,728 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,500 : ¥10.87274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
2,743 In Stock | 1 : ¥35.37000 Cut Tape (CT) 1,000 : ¥18.68032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |