Hole Plugs - Tapered Caps

Results: 2
Hole Diameter
0.812" (20.63mm)1.000" (25.40mm)
Flange Diameter
0.990" (25.15mm)1.200" (30.48mm)
Panel Thickness
0.410" (10.41mm)0.450" (11.43mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
16,967
In Stock
1 : ¥1.45000
Box
Box
Active
Body Plug
Black
Nylon
1.000" (25.40mm)
1.200" (30.48mm)
0.450" (11.43mm)
2,137
In Stock
1 : ¥1.62000
Box
Box
Active
Body Plug
Black
Nylon
0.812" (20.63mm)
0.990" (25.15mm)
0.410" (10.41mm)
Showing
of 2

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.