High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,785 In Stock | 1 : ¥180.55000 Tube | Tube | Active | Non Latching | 21.7 mA | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
2,020 In Stock | 1 : ¥449.42000 Tube | Tube | Active | Non Latching | 45.5 mA | 5VDC | SPDT (1 Form C) | 100 mA | 30VAC, 30VDC - Max | 3.8 VDC | 0.4 VDC | 1 ms | 1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C |