9002-12-01 | |
---|---|
DigiKey Part Number | 306-1061-ND |
Manufacturer | |
Manufacturer Product Number | 9002-12-01 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9002-12-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 16 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Features | Diode | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥63.57500 | ¥635.75 |
25 | ¥56.50840 | ¥1,412.71 |
50 | ¥53.68420 | ¥2,684.21 |
100 | ¥50.85890 | ¥5,085.89 |
250 | ¥45.20820 | ¥11,302.05 |
500 | ¥42.38278 | ¥21,191.39 |
1,000 | ¥39.55718 | ¥39,557.18 |