Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | Insert | Female | 4+Ground | A3/4 | Screw | 250V | 14A | - | -40°C ~ 100°C | |||
26 In Stock | 1 : ¥61.41000 Bulk | Bulk | Active | Insert | Male | 4+Ground | A3/4 | Screw | 250V | 14A | - | -40°C ~ 100°C | |||
22 In Stock | 1 : ¥97.94000 Bulk | Bulk | Active | Insert | Female | 3+Ground | - | Screw | 250V | 14A | - | -40°C ~ 100°C | |||
9 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | Insert | Male | 3+Ground | - | Screw | 250V | 14A | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥74.62720 Bulk | Bulk | Active | Insert without Contacts | Female | 7+Ground | A3 | Crimp | 400V | - | heavy|mate®, C146 D, DD, M | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥78.50700 Bulk | Bulk | Active | Insert without Contacts | Male | 7+Ground | A3 | Crimp | 400V | - | heavy|mate®, C146 D, DD, M | -40°C ~ 125°C |