C14610B0030024 | |
---|---|
DigiKey Part Number | 889-1554-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0030024 |
Description | INSERT FEMALE 3POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert 3+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥86.82700 | ¥868.27 |
30 | ¥83.48833 | ¥2,504.65 |
50 | ¥80.14900 | ¥4,007.45 |
100 | ¥75.69690 | ¥7,569.69 |
250 | ¥69.01752 | ¥17,254.38 |
500 | ¥64.56486 | ¥32,282.43 |
1,000 | ¥59.22159 | ¥59,221.59 |