Heavy Duty Connector Inserts, Modules

Results: 2
Series
Han® AHan® D
Connector Type
InsertInsert without Contacts
Gender
FemaleMale
Number of Positions
16+Ground25+Ground
Size
16A-
Termination Style
CrimpScrew
Current Rating (Amps)
10A16A
Contact Type
-Han® D
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
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
MFG_09200162812
09200162812
INSERT FEMALE 16POS+1GND SCREW
HARTING
736
In Stock
1 : ¥159.52000
Bulk
Bulk
Active
Insert
Female
16+Ground
-
Screw
600V
16A
-
-40°C ~ 125°C
09210253001
09210253001
INSERT MALE 25POS+1GND CRIMP
HARTING
137
In Stock
1 : ¥161.98000
Bulk
Bulk
Active
Insert without Contacts
Male
25+Ground
16A
Crimp
600V
10A
Han® D
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.