Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379 In Stock | 1 : ¥295.80000 Bulk | Bulk | Active | Module | Female | 2 | - | Screw | 600V | 70A | - | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥195.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
29 In Stock | 1 : ¥383.74000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 16B | Screw | 600V | 35A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥196.79000 Bulk | Bulk | Active | Module | Male | 2 | - | Screw | 600V | 40A | - | -40°C ~ 125°C |