T2080052201-000 | |
---|---|
DigiKey Part Number | A125671-ND |
Manufacturer | |
Manufacturer Product Number | T2080052201-000 |
Description | HQ-005-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080052201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 5+Ground | |
Size | H3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
10 | ¥40.12600 | ¥401.26 |
30 | ¥39.07167 | ¥1,172.15 |
50 | ¥38.23340 | ¥1,911.67 |
100 | ¥35.92190 | ¥3,592.19 |
250 | ¥35.71192 | ¥8,927.98 |
500 | ¥33.40110 | ¥16,700.55 |
1,000 | ¥29.82992 | ¥29,829.92 |
2,500 | ¥27.72920 | ¥69,323.00 |