T2030002008-000 | |
---|---|
DigiKey Part Number | A125424-ND |
Manufacturer | |
Manufacturer Product Number | T2030002008-000 |
Description | CEF-0.75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002008-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.42800 | ¥60.70 |
50 | ¥2.37520 | ¥118.76 |
100 | ¥2.03090 | ¥203.09 |
300 | ¥1.82777 | ¥548.33 |
500 | ¥1.78764 | ¥893.82 |