T2030001008-000 | |
---|---|
DigiKey Part Number | A125429-ND |
Manufacturer | |
Manufacturer Product Number | T2030001008-000 |
Description | CEM-0.75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001008-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.89680 | ¥122.42 |
50 | ¥4.73000 | ¥236.50 |
100 | ¥3.96580 | ¥396.58 |
300 | ¥3.71813 | ¥1,115.44 |
500 | ¥3.51152 | ¥1,755.76 |
1,000 | ¥3.07770 | ¥3,077.70 |
2,500 | ¥2.91248 | ¥7,281.20 |