Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥406.12000 Bulk | Bulk | Active | Module, RJ45 | Female | 8p8c | - | - | 30V | 1A | - | -40°C ~ 70°C | |||
124 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
607 In Stock | 1 : ¥74.54000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
43 In Stock | 1 : ¥72.49000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp and Solder | - | - | Han-Modular® | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥92.11000 Bulk | Bulk | Active | Module without Contacts | Male | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥75.86000 Bulk | Bulk | Active | Module without Contacts | Male | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥92.11000 Bulk | Bulk | Active | Module without Contacts | Female | 4 | - | Crimp and Solder | - | - | Han-Modular® | -40°C ~ 125°C |