09140123102 | |
---|---|
DigiKey Part Number | 09140123102-ND |
Manufacturer | |
Manufacturer Product Number | 09140123102 |
Description | HAN DD 12PIN MODULE FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140123102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.93200 | ¥459.32 |
26 | ¥43.50731 | ¥1,131.19 |
50 | ¥42.49580 | ¥2,124.79 |
100 | ¥40.47210 | ¥4,047.21 |
250 | ¥35.41288 | ¥8,853.22 |
500 | ¥34.40114 | ¥17,200.57 |
1,000 | ¥29.34219 | ¥29,342.19 |
2,500 | ¥27.31859 | ¥68,296.48 |