Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥256.57000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
93 In Stock | 1 : ¥239.05000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥288.02000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (1) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥1,384.25000 Bulk | Bulk | Active | Hood | Side Entry | 10B | Screw Locks on Hood | M40 | 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | - | -40°C ~ 125°C |